- Home ›
- All Products›
- 167003500002
Essentra
167003500002
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.9 - 5.3 mm (0.035 - 0.209 in)
Search Keywords: 167003500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167003500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:NL
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 167003500002 RoHS compliant?
Yes, 167003500002 is RoHS compliant.
What is the lead time for 167003500002?
The standard lead time for 167003500002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.4517
500
$0.3670
1,000
$0.3661
2,500
$0.3356
5,000
$0.3218
7,500
$0.3210
10,000
$0.3202
15,000 +
$0.3132
Click for Quote
Log in
to unlock special pricing