- Home ›
- All Products›
- 167003069902
167003069902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 0.9 - 8 mm (0.035 - 0.315 in)
Search Keywords: 167003069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167003069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$0.5137
500
$0.4173
1,000
$0.3987
2,500
$0.3816
5,000
$0.3659
7,500
$0.3650
10,000
$0.3561
15,000 +
$0.3552
Click for Quote
Log in
to unlock special pricing