- Home ›
- All Products›
- 16205
Essentra
16205
Open Grommet - 0.709 in (18.0 mm) Compatible Hole Diameter - 0.551 in (14.0 mm) Inside Diameter - 0.059 in (1.5 mm) Panel Thic ...
Accessories Notify Me
RoHS Compliant
Description
+
Open Grommet - 0.709 in (18.0 mm) Compatible Hole Diameter - 0.551 in (14.0 mm) Inside Diameter - 0.059 in (1.5 mm) Panel Thickness - PVC - Black.
Search Keywords: 16205
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 16205 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
10000 |
Frequently Asked Questions
Is 16205 RoHS compliant?
Yes, 16205 is RoHS compliant.
What is the lead time for 16205?
The standard lead time for 16205 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2,500
$1.429
5,000
$0.757
7,500
$0.532
10,000 +
$0.522
Click for Quote
Log in
to unlock special pricing