- Home ›
- All Products›
- 1599636
Essentra
1599636
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 60.0 mm (2.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 60.0 mm (2.362 in) - Material - Steel
Search Keywords: 1599636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1599636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1599636 RoHS compliant?
Yes, 1599636 is RoHS compliant.
What is the lead time for 1599636?
The standard lead time for 1599636 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$9.22
25
$6.70
50
$6.69
100
$6.24
250
$5.63
500
$5.62
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing