- Home ›
- All Products›
- 1599634
Essentra
1599634
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 150.0 mm (5. ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 150.0 mm (5.906 in) - Material - Steel
Search Keywords: 1599634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1599634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1599634 RoHS compliant?
Yes, 1599634 is RoHS compliant.
What is the lead time for 1599634?
The standard lead time for 1599634 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$12.53
25
$9.64
50
$9.21
100
$8.67
250
$8.08
500
$7.87
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing