- Home ›
- All Products›
- 1599626
1599626
Essentra
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 60.0 mm (2.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 60.0 mm (2.362 in) - Material - Steel
Search Keywords: 1599626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1599626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$9.71
25
$7.25
50
$7.23
100
$6.75
250
$6.03
500
$6.01
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing