- Home ›
- All Products›
- 15511B
15511B
Essentra
Blanking Plug - Compatible Hole Diameter 11.9 mm (0.469 in) - Overall Diameter 17.5 mm (0.689 in) - Push-Fit - PVC - B ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 11.9 mm (0.469 in) - Overall Diameter 17.5 mm (0.689 in) - Push-Fit - PVC - Black
Search Keywords: 15511B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15511B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,500
$0.3058
5,000
$0.1882
7,500
$0.1490
10,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing