- Home ›
- All Products›
- 15170B
15170B
Essentra
Blanking Plug - Compatible Hole Diameter 32 mm (1.260 in) - Overall Diameter 38.2 mm (1.504 in) - Push-Fit - TPR - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 32 mm (1.260 in) - Overall Diameter 38.2 mm (1.504 in) - Push-Fit - TPR - Black
Search Keywords: 15170B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15170B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$1.555
1,000
$0.957
1,500
$0.758
2,000 +
$0.742
Click for Quote
Log in
to unlock special pricing