- Home ›
- All Products›
- 15161B
Essentra
15161B
Blanking Plug - Compatible Hole Diameter 19.8 mm (0.781 in) - Overall Diameter 25 mm (0.984 in) - Push-Fit - TPR - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 19.8 mm (0.781 in) - Overall Diameter 25 mm (0.984 in) - Push-Fit - TPR - Black
Search Keywords: 15161B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 15161B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | GB |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 15161B RoHS compliant?
Yes, 15161B is RoHS compliant.
What is the lead time for 15161B?
The standard lead time for 15161B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,250
$0.3032
2,500
$0.2274
3,750
$0.2122
5,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing