- Home ›
- All Products›
- 15150B
15150B
Essentra
Blanking Plug - Compatible Hole Diameter 4.7 mm (0.187 in) - Overall Diameter 9.3 mm (0.366 in) - Push-Fit - TPR - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 4.7 mm (0.187 in) - Overall Diameter 9.3 mm (0.366 in) - Push-Fit - TPR - Black
Search Keywords: 15150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:15150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.1958
5,000
$0.1469
7,500
$0.1371
10,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing