- Home ›
- All Products›
- 13SP383
Essentra
13SP383
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 1.250 in (31.8 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 1.250 in (31.8 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13SP383 RoHS compliant?
Yes, 13SP383 is RoHS compliant.
What is the lead time for 13SP383?
The standard lead time for 13SP383 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1800
3,000
$0.1722
5,000
$0.1697
8,000
$0.1673
25,000
$0.1407
50,000
$0.1403
100,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing