- Home ›
- All Products›
- 13SP338
13SP338
Essentra
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 1.063 in (27.0 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 1.063 in (27.0 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.2056
2,500
$0.1848
5,000
$0.1821
7,500
$0.1796
10,000
$0.1659
25,000
$0.1311
50,000
$0.1259
100,000 +
$0.1256
Click for Quote
Log in
to unlock special pricing