- Home ›
- All Products›
- 13SP329
Essentra
13SP329
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 1.500 in (38.1 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 1.500 in (38.1 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP329
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP329 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 13SP329 RoHS compliant?
Yes, 13SP329 is RoHS compliant.
What is the lead time for 13SP329?
The standard lead time for 13SP329 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3041
3,000
$0.2711
5,000
$0.2684
8,000
$0.2599
25,000
$0.2593
50,000
$0.2586
100,000 +
$0.2580
Click for Quote
Log in
to unlock special pricing