- Home ›
- All Products›
- 13SP325
Essentra
13SP325
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 1.438 in (36.5 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 1.438 in (36.5 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13SP325 RoHS compliant?
Yes, 13SP325 is RoHS compliant.
What is the lead time for 13SP325?
The standard lead time for 13SP325 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1591
3,000
$0.1522
5,000
$0.1500
8,000
$0.1479
25,000
$0.1295
50,000
$0.1243
100,000 +
$0.1240
Click for Quote
Log in
to unlock special pricing