- Home ›
- All Products›
- 13SP267
13SP267
Essentra
Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.875 in (22.2 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.875 in (22.2 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1160
3,000
$0.1089
5,000
$0.1042
8,000
$0.1027
25,000
$0.0888
50,000
$0.0853
100,000
$0.0850
150,000 +
$0.0848
Click for Quote
Log in
to unlock special pricing