- Home ›
- All Products›
- 13SP266
Essentra
13SP266
Non Threaded Spacer - Round - 0.219 in (5.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.875 in (22.2 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.219 in (5.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.875 in (22.2 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13SP266 RoHS compliant?
Yes, 13SP266 is RoHS compliant.
What is the lead time for 13SP266?
The standard lead time for 13SP266 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1294
3,000
$0.1215
5,000
$0.1162
8,000
$0.1146
25,000
$0.0988
50,000
$0.0949
100,000
$0.0946
150,000 +
$0.0936
Click for Quote
Log in
to unlock special pricing