- Home ›
- All Products›
- 13SP252
13SP252
Essentra
Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.688 in (17.5 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.688 in (17.5 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0831
3,000
$0.0655
8,000
$0.0626
25,000
$0.0546
50,000
$0.0532
100,000
$0.0511
150,000
$0.0509
250,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing