- Home ›
- All Products›
- 13SP249
13SP249
Essentra
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.688 in (17.5 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.688 in (17.5 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0840
3,000
$0.0662
8,000
$0.0633
25,000
$0.0554
50,000
$0.0538
100,000
$0.0517
150,000
$0.0516
250,000 +
$0.0515
Click for Quote
Log in
to unlock special pricing