- Home ›
- All Products›
- 13SP242
Essentra
13SP242
Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.563 in (14.3 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.257 in (6.5 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.563 in (14.3 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP242
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP242 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 13SP242 RoHS compliant?
Yes, 13SP242 is RoHS compliant.
What is the lead time for 13SP242?
The standard lead time for 13SP242 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.1035
2,500
$0.0815
5,000
$0.0780
7,500
$0.0778
25,000
$0.0553
50,000
$0.0552
100,000
$0.0532
150,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing