- Home ›
- All Products›
- 13SP235
13SP235
Essentra
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.500 in (12.7 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.500 in (12.7 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0744
3,000
$0.0586
8,000
$0.0561
25,000
$0.0492
50,000
$0.0478
100,000
$0.0459
150,000
$0.0452
250,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing