- Home ›
- All Products›
- 13SP228
Essentra
13SP228
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.438 in (11.1 mm) Spa ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.438 in (11.1 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP228
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP228 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 13SP228 RoHS compliant?
Yes, 13SP228 is RoHS compliant.
What is the lead time for 13SP228?
The standard lead time for 13SP228 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0760
3,000
$0.0598
8,000
$0.0572
25,000
$0.0500
50,000
$0.0486
100,000
$0.0467
150,000
$0.0466
250,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing