- Home ›
- All Products›
- 13SP217B
Essentra
13SP217B
Spacer, Unthreaded - Round - PA66 - 6.6mm (0.260in); 12.7mm (0.500in); 6.4mm (0.250in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Spacer, Unthreaded - Round - PA66 - 6.6mm (0.260in); 12.7mm (0.500in); 6.4mm (0.250in) - Black
Search Keywords: 13SP217B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP217B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | MX |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 13SP217B RoHS compliant?
Yes, 13SP217B is RoHS compliant.
What is the lead time for 13SP217B?
The standard lead time for 13SP217B is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
500
$0.0915
2,500
$0.0721
5,000
$0.0719
7,500
$0.0690
25,000
$0.0503
50,000
$0.0489
100,000
$0.0470
150,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing