- Home ›
- All Products›
- 13SP213
Essentra
13SP213
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in (6.4 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in (6.4 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13SP213 RoHS compliant?
Yes, 13SP213 is RoHS compliant.
What is the lead time for 13SP213?
The standard lead time for 13SP213 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
500
$0.0846
2,500
$0.0667
5,000
$0.0665
7,500
$0.0638
25,000
$0.0466
50,000
$0.0453
100,000
$0.0436
150,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing