- Home ›
- All Products›
- 13SP209
13SP209
Essentra
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.188 in (4.8 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.188 in (4.8 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0594
5,000
$0.0468
10,000
$0.0426
25,000
$0.0397
50,000
$0.0381
100,000
$0.0366
150,000
$0.0365
250,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing