- Home ›
- All Products›
- 13SP198
13SP198
Essentra
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.938 in (23.8 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.938 in (23.8 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.1287
2,500
$0.1014
5,000
$0.0970
7,500
$0.0956
25,000
$0.0823
50,000
$0.0791
100,000
$0.0789
150,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing