- Home ›
- All Products›
- 13SP197
13SP197
Essentra
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.938 in (23.8 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.938 in (23.8 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0881
3,000
$0.0827
5,000
$0.0791
8,000
$0.0779
25,000
$0.0674
50,000
$0.0664
100,000
$0.0647
150,000 +
$0.0638
Click for Quote
Log in
to unlock special pricing