- Home ›
- All Products›
- 13SP184
Essentra
13SP184
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.625 in (15.9 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.625 in (15.9 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP184
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP184 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 13SP184 RoHS compliant?
Yes, 13SP184 is RoHS compliant.
What is the lead time for 13SP184?
The standard lead time for 13SP184 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$0.0919
2,500
$0.0724
5,000
$0.0722
7,500
$0.0693
25,000
$0.0507
50,000
$0.0493
100,000
$0.0474
150,000 +
$0.0472
Click for Quote
Log in
to unlock special pricing