- Home ›
- All Products›
- 13SP177
Essentra
13SP177
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.500 in (12.7 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.500 in (12.7 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13SP177 RoHS compliant?
Yes, 13SP177 is RoHS compliant.
What is the lead time for 13SP177?
The standard lead time for 13SP177 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.0712
2,500
$0.0677
5,000
$0.0662
7,500
$0.0653
25,000
$0.0473
50,000
$0.0462
100,000
$0.0450
150,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing