- Home ›
- All Products›
- 13SP169
13SP169
Essentra
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.312 in (7.9 mm) Space ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.312 in (7.9 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0540
2,500
$0.0491
7,500
$0.0465
25,000
$0.0347
50,000
$0.0340
100,000
$0.0333
150,000
$0.0333
250,000 +
$0.0332
Click for Quote
Log in
to unlock special pricing