- Home ›
- All Products›
- 13SP146
Essentra
13SP146
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.938 in (23.8 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.938 in (23.8 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13SP146 RoHS compliant?
Yes, 13SP146 is RoHS compliant.
What is the lead time for 13SP146?
The standard lead time for 13SP146 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0763
3,000
$0.0602
8,000
$0.0575
25,000
$0.0503
50,000
$0.0489
100,000
$0.0470
150,000
$0.0469
250,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing