- Home ›
- All Products›
- 13SP128
Essentra
13SP128
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.688 in (17.5 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.688 in (17.5 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13SP128 RoHS compliant?
Yes, 13SP128 is RoHS compliant.
What is the lead time for 13SP128?
The standard lead time for 13SP128 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.1090
2,500
$0.0859
5,000
$0.0822
7,500
$0.0820
25,000
$0.0699
50,000
$0.0671
100,000
$0.0669
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing