- Home ›
- All Products›
- 13SP125
Essentra
13SP125
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.625 in (15.9 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.625 in (15.9 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13SP125 RoHS compliant?
Yes, 13SP125 is RoHS compliant.
What is the lead time for 13SP125?
The standard lead time for 13SP125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0681
3,000
$0.0536
8,000
$0.0513
25,000
$0.0449
50,000
$0.0437
100,000
$0.0420
150,000
$0.0419
250,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing