- Home ›
- All Products›
- 13SP103
13SP103
Essentra
Non Threaded Spacer - Round - 0.115 in (2.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.312 in (7.9 mm) Space ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.115 in (2.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.312 in (7.9 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0604
5,000
$0.0476
10,000
$0.0433
25,000
$0.0403
50,000
$0.0386
100,000
$0.0371
150,000
$0.0370
250,000 +
$0.0369
Click for Quote
Log in
to unlock special pricing