- Home ›
- All Products›
- 13SP102
Essentra
13SP102
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.250 in (6.4 mm) Space ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.250 in (6.4 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP102
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 13SP102 RoHS compliant?
Yes, 13SP102 is RoHS compliant.
What is the lead time for 13SP102?
The standard lead time for 13SP102 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$0.0359
5,000
$0.0350
10,000
$0.0329
25,000
$0.0307
50,000
$0.0304
100,000
$0.0300
150,000
$0.0298
250,000 +
$0.0296
Click for Quote
Log in
to unlock special pricing