- Home ›
- All Products›
- 13SP090
13SP090
Essentra
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 1.000 in (25.4 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 1.000 in (25.4 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
500
$0.0906
2,500
$0.0714
5,000
$0.0712
7,500
$0.0683
25,000
$0.0497
50,000
$0.0484
100,000
$0.0464
150,000 +
$0.0463
Click for Quote
Log in
to unlock special pricing