- Home ›
- All Products›
- 13SP073
Essentra
13SP073
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.750 in (19.1 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.750 in (19.1 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 13SP073 RoHS compliant?
Yes, 13SP073 is RoHS compliant.
What is the lead time for 13SP073?
The standard lead time for 13SP073 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0908
2,500
$0.0715
5,000
$0.0713
7,500
$0.0684
25,000
$0.0499
50,000
$0.0485
100,000
$0.0466
150,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing