- Home ›
- All Products›
- 13SP071
13SP071
Essentra
Non Threaded Spacer - Round - 0.091 in (2.3 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.750 in (19.1 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.091 in (2.3 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.750 in (19.1 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0910
2,500
$0.0717
5,000
$0.0715
7,500
$0.0686
25,000
$0.0499
50,000
$0.0485
100,000
$0.0466
150,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing