- Home ›
- All Products›
- 13SP065
13SP065
Essentra
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.625 in (15.9 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.625 in (15.9 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.0821
2,500
$0.0647
5,000
$0.0645
7,500
$0.0619
25,000
$0.0452
50,000
$0.0440
100,000
$0.0422
150,000 +
$0.0421
Click for Quote
Log in
to unlock special pricing