- Home ›
- All Products›
- 13SP057
13SP057
Essentra
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.500 in (12.7 mm) Spac ...
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.500 in (12.7 mm) Spacer Length - Nylon - Natural.
Search Keywords: 13SP057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0618
5,000
$0.0612
10,000
$0.0608
25,000
$0.0605
50,000
$0.0603
100,000
$0.0602
150,000
$0.0600
250,000 +
$0.0599
Click for Quote
Log in
to unlock special pricing