- Home ›
- All Products›
- 13SP028
13SP028
Essentra
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 23.8 mm (0.938 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 23.8 mm (0.938 in)
Search Keywords: 13SP028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0912
2,500
$0.0718
5,000
$0.0716
7,500
$0.0687
25,000
$0.0501
50,000
$0.0488
100,000
$0.0468
150,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing