- Home ›
- All Products›
- 13SP024
Essentra
13SP024
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 19.4 mm (0.765 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 19.4 mm (0.765 in)
Search Keywords: 13SP024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13SP024 RoHS compliant?
Yes, 13SP024 is RoHS compliant.
What is the lead time for 13SP024?
The standard lead time for 13SP024 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.0929
2,500
$0.0732
5,000
$0.0730
7,500
$0.0700
25,000
$0.0510
50,000
$0.0496
100,000
$0.0476
150,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing