help desk software
Image is representational - see mfr. specs

13SP014

Essentra

Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 12.7 mm (0.500 in)

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 12.7 mm (0.500 in)
Search Keywords: 13SP014
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Essentra
  • Número do item:
    13SP014
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 13,000
Pode ser enviado imediatamente
min Ordem:
1000
Multiple:
1000
4 Weeks Pode enviar 22/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1 000
$0.0868
5 000
$0.0723
10 000
$0.0708
25 000
$0.0685
50 000
$0.0682
100 000
$0.0678
150 000
$0.0675
250 000 +
$0.0671
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5