- Home ›
- All Products›
- 13SP012
13SP012
Essentra
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 11.1 mm (0.438 in)
Search Keywords: 13SP012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0581
5,000
$0.0458
10,000
$0.0416
25,000
$0.0389
50,000
$0.0373
100,000
$0.0358
150,000
$0.0357
250,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing