- Home ›
- All Products›
- 13SP009
13SP009
Essentra
Non Threaded Spacer - 2.3 mm (0.091 in) - 4.8 mm (0.188 in) - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.3 mm (0.091 in) - 4.8 mm (0.188 in) - 9.5 mm (0.375 in)
Search Keywords: 13SP009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0577
5,000
$0.0455
10,000
$0.0415
25,000
$0.0386
50,000
$0.0370
100,000
$0.0355
150,000
$0.0354
250,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing