- Home ›
- All Products›
- 13SP006
13SP006
Essentra
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 6.4 mm (0.250 in)
Search Keywords: 13SP006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0525
5,000
$0.0414
10,000
$0.0377
25,000
$0.0351
50,000
$0.0337
100,000
$0.0336
150,000
$0.0324
250,000 +
$0.0323
Click for Quote
Log in
to unlock special pricing