- Home ›
- All Products›
- 13SP004
Essentra
13SP004
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 4.8 mm (0.188 in)
Search Keywords: 13SP004
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 13SP004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 13SP004 RoHS compliant?
Yes, 13SP004 is RoHS compliant.
What is the lead time for 13SP004?
The standard lead time for 13SP004 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0863
5,000
$0.0733
10,000
$0.0717
25,000
$0.0674
50,000
$0.0668
100,000
$0.0666
150,000
$0.0660
250,000 +
$0.0648
Click for Quote
Log in
to unlock special pricing