- Home ›
- All Products›
- 13SP000
13SP000
Essentra
Non Threaded Spacer - 1.6 mm (0.063 in) - 3.2 mm (0.125 in) - 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - 1.6 mm (0.063 in) - 3.2 mm (0.125 in) - 4.8 mm (0.188 in)
Search Keywords: 13SP000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13SP000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1079
5,000
$0.0867
10,000
$0.0810
25,000
$0.0784
50,000
$0.0782
100,000
$0.0780
150,000
$0.0778
250,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing