- Home ›
- All Products›
- 13ME132
13ME132
Essentra
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 28.0 mm (1.102 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 28.0 mm (1.102 in)
Search Keywords: 13ME132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1308
3,000
$0.1229
5,000
$0.1175
8,000
$0.1159
25,000
$0.1001
50,000
$0.0962
100,000
$0.0959
150,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing