- Home ›
- All Products›
- 13ME128
13ME128
Essentra
Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 15.0 mm (0.591 in)
Search Keywords: 13ME128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2339
3,000
$0.2238
5,000
$0.2175
8,000
$0.2093
10,000
$0.2010
25,000
$0.1829
50,000 +
$0.1824
Click for Quote
Log in
to unlock special pricing