- Home ›
- All Products›
- 13ME127
Essentra
13ME127
Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 10.0 mm (0.394 in)
Search Keywords: 13ME127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13ME127 RoHS compliant?
Yes, 13ME127 is RoHS compliant.
What is the lead time for 13ME127?
The standard lead time for 13ME127 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.2498
1,000
$0.2347
2,500
$0.2245
5,000
$0.2182
7,500
$0.2122
25,000
$0.1834
50,000 +
$0.1830
Click for Quote
Log in
to unlock special pricing